- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELBG350ELL252AL25S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 2500uF 0-+30% - 35VDC - 16mm Dia x 25mm
Search Keywords: ELBG350ELL252AL25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELBG350ELL252AL25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2500 uF
-
Tolerance:0 to 30 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.19
500
$1.13
1,000
$1.08
2,500
$1.04
5,000 +
$1.01
Click for Quote
Log in
to unlock special pricing