- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL681MM20S
Chemi-Con
EKZN800ELL681MM20S
Cap Aluminum Lytic 680uF 80V 20% (18 X 20mm) Radial 7.5mm 2270mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 80V 20% (18 X 20mm) Radial 7.5mm 2270mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL681MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL681MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EKZN800ELL681MM20S RoHS compliant?
Yes, EKZN800ELL681MM20S is RoHS compliant.
What is the lead time for EKZN800ELL681MM20S?
The standard lead time for EKZN800ELL681MM20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
25
$1.659
250
$1.375
500
$1.152
1,000
$1.080
2,500
$1.009
5,000
$0.966
7,500
$0.964
10,000 +
$0.961
Click for Quote
Log in
to unlock special pricing