Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN800ELL561MK35S

Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL561MK35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZN800ELL561MK35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 560 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 35 mm
Termination Style: Radial
Voltage: 80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN800ELL561MK35S RoHS compliant?
Yes, EKZN800ELL561MK35S is RoHS compliant.
What is the lead time for EKZN800ELL561MK35S?
The standard lead time for EKZN800ELL561MK35S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 25
On Order:
1,000   can ship 4/7/27
Stock lot only:
20
Minimum Order Quantity:
25
28 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7688
25
$1.6080
250
$1.0290
500
$0.8710
1,000
$0.8140
2,500
$0.7480
5,000 +
$0.7290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!