- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL471ML20S
Description
+
Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1950mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL471ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL471ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,555
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.827
500
$0.719
1,000
$0.701
2,500
$0.619
5,000
$0.544
7,500
$0.543
10,000
$0.513
15,000 +
$0.512
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments