Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN800ELL271MK20S

Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1750mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1750mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL271MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZN800ELL271MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Capacitance Value:
    270 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN800ELL271MK20S RoHS compliant?
Yes, EKZN800ELL271MK20S is RoHS compliant.
What is the lead time for EKZN800ELL271MK20S?
The standard lead time for EKZN800ELL271MK20S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,498
Ships today, if you order in
On Order:
11,000   can ship 2/17/27
Minimum Order Quantity:
50
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.113
250
$0.719
1,000
$0.607
3,000
$0.577
5,000
$0.566
8,000
$0.564
10,000
$0.553
15,000 +
$0.552
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!