- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL122MMN3S
Description
+
Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL122MMN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL122MMN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.411
100
$1.357
250
$1.321
500
$1.294
1,000
$1.267
2,500
$1.231
5,000
$0.838
7,500 +
$0.827
Click for Quote
Log in
to unlock special pricing