- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL102MLP1S
Chemi-Con
EKZN800ELL102MLP1S
The EKZN800ELL102MLP1S is a KZN series miniature aluminum electrolytic capacitor with a capacitance of 1000 µF and a rated vol ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKZN800ELL102MLP1S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 35.5 mm |
| Termination Style: | Radial |
| Voltage: | 80 VDC |