- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN6R3ELL682ML20S
Description
+
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C Bulk
Search Keywords: EKZN6R3ELL682ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN6R3ELL682ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.898
250
$0.730
500
$0.728
1,000
$0.697
2,500
$0.640
5,000 +
$0.638
Click for Quote
Log in
to unlock special pricing