- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN6R3ELL272MK16S
Chemi-Con
EKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105°C Bulk
Search Keywords: EKZN6R3ELL272MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN6R3ELL272MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EKZN6R3ELL272MK16S RoHS compliant?
Yes, EKZN6R3ELL272MK16S is RoHS compliant.
What is the lead time for EKZN6R3ELL272MK16S?
The standard lead time for EKZN6R3ELL272MK16S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$0.4021
500
$0.3267
1,000
$0.3259
3,000
$0.2987
5,000
$0.2864
8,000
$0.2857
15,000
$0.1848
25,000 +
$0.1799
Click for Quote
Log in
to unlock special pricing