- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN6R3ELL152MH20D
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1500mA 9000h 105°C Bulk
Search Keywords: EKZN6R3ELL152MH20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN6R3ELL152MH20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,901
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.5527
1,000
$0.3248
3,000
$0.3147
5,000
$0.3048
8,000
$0.3033
25,000
$0.3018
50,000
$0.3003
100,000 +
$0.2987
Click for Quote
Log in
to unlock special pricing