- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN630ELL681ML20S
Description
+
Cap Aluminum Lytic 680uF 63V 20% (16 X 20mm) Radial 7.5mm 2380mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL681ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN630ELL681ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,500
can ship 11/4/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$0.9493
250
$0.8436
500
$0.8118
1,000
$0.7800
2,500
$0.7379
5,000
$0.6925
7,500
$0.4848
10,000 +
$0.4757
Click for Quote
Log in
to unlock special pricing