- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN630ELL391MK20S
Description
+
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1990mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL391MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN630ELL391MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.4659
250
$0.4237
1,000
$0.4073
3,000
$0.3906
5,000
$0.3897
8,000
$0.3857
10,000
$0.3787
15,000 +
$0.2651
Click for Quote
Log in
to unlock special pricing