- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN630ELL271MK16S
Description
+
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1570mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL271MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN630ELL271MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 8/7/26
Minimum Order Quantity:
50
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.9246
500
$0.5282
1,000
$0.4392
3,000
$0.4092
5,000
$0.3837
8,000
$0.3827
10,000 +
$0.3818
Click for Quote
Log in
to unlock special pricing