- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN630ELL222MM40S
Description
+
Cap Aluminum Lytic 2200uF 63V 20% (18 X 40mm) Radial 7.5mm 3930mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL222MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN630ELL222MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$1.697
100
$1.591
250
$1.548
500
$1.516
1,000
$1.484
2,500
$1.442
5,000
$0.981
7,500 +
$0.968
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT