Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN630ELL182ML40S

Cap Aluminum Lytic 1800uF 63V 20% (16 X 40mm) Radial 7.5mm 3690mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 63V 20% (16 X 40mm) Radial 7.5mm 3690mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL182ML40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZN630ELL182ML40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN630ELL182ML40S RoHS compliant?
Yes, EKZN630ELL182ML40S is RoHS compliant.
What is the lead time for EKZN630ELL182ML40S?
The standard lead time for EKZN630ELL182ML40S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
On Order:
250   can ship 3/12/27
Minimum Order Quantity:
10
28 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.61
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!