Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN630ELL121MJC5S

Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 990mA 9000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 990mA 9000h 105°C Bulk
Search Keywords: EKZN630ELL121MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZN630ELL121MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 120 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN630ELL121MJC5S RoHS compliant?
Yes, EKZN630ELL121MJC5S is RoHS compliant.
What is the lead time for EKZN630ELL121MJC5S?
The standard lead time for EKZN630ELL121MJC5S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately Buy all 78 in-stock or the regular minimum order quantity of 100
On Order:
4,000   can ship 5/24/27
Stock lot only:
78
Minimum Order Quantity:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2713
100
$0.2466
2,000
$0.2240
4,000
$0.2187
6,000
$0.2157
8,000
$0.2135
26,000
$0.1424
50,000
$0.1390
100,000 +
$0.1358
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!