Image is representational - see mfr. specs

EKZN500ELL821MK30S

Chemi-Con

Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 3370mA 10000h 105°C Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 3370mA 10000h 105°C Bulk
Search Keywords: EKZN500ELL821MK30S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    EKZN500ELL821MK30S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks Pode enviar 2/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$0.789
250
$0.738
500
$0.723
1 000
$0.708
3 000
$0.684
5 000
$0.672
8 000
$0.662
10 000 +
$0.657
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!