- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN500ELL681MK25S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2800mA 10000h 105°C Bulk
Search Keywords: EKZN500ELL681MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN500ELL681MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Buy all 38 in-stock or the regular minimum order quantity of 50
On Order:
6,000
can ship 7/6/26
Stock lot only:
38
Minimum Order Quantity:
50
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$1.0769
50
$0.9790
250
$0.8860
500
$0.7370
1,000
$0.6370
3,000
$0.6100
5,000
$0.5810
8,000
$0.5790
15,000 +
$0.5780
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT