Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN500ELL332MM40S

Cap Aluminum Lytic 3300uF 50V 20% (18 X 40mm) Radial 7.5mm 4850mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 50V 20% (18 X 40mm) Radial 7.5mm 4850mA 10000h 105°C Bulk
Search Keywords: EKZN500ELL332MM40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZN500ELL332MM40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 40 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN500ELL332MM40S RoHS compliant?
Yes, EKZN500ELL332MM40S is RoHS compliant.
What is the lead time for EKZN500ELL332MM40S?
The standard lead time for EKZN500ELL332MM40S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,250   can ship 4/21/27
Minimum Order Quantity:
10
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.48
250
$1.46
500
$1.36
1,000
$1.31
2,500
$1.24
5,000
$1.23
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!