- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN500ELL331MK16S
Chemi-Con
EKZN500ELL331MK16S
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 16mm) Radial 5mm 2160mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 16mm) Radial 5mm 2160mA 10000h 105°C Bulk
Search Keywords: EKZN500ELL331MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN500ELL331MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EKZN500ELL331MK16S RoHS compliant?
Yes, EKZN500ELL331MK16S is RoHS compliant.
What is the lead time for EKZN500ELL331MK16S?
The standard lead time for EKZN500ELL331MK16S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.741
250
$0.621
1,000
$0.575
3,000
$0.528
5,000
$0.526
8,000
$0.514
10,000 +
$0.512
Click for Quote
Log in
to unlock special pricing