- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN250ELL821MJ20S
Chemi-Con
EKZN250ELL821MJ20S
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2500mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2500mA 10000h 105°C Bulk
Search Keywords: EKZN250ELL821MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN250ELL821MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKZN250ELL821MJ20S RoHS compliant?
Yes, EKZN250ELL821MJ20S is RoHS compliant.
What is the lead time for EKZN250ELL821MJ20S?
The standard lead time for EKZN250ELL821MJ20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,004
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.3770
500
$0.3531
2,000
$0.3387
4,000
$0.3316
6,000
$0.3274
8,000
$0.3244
10,000
$0.3221
16,000 +
$0.3172
Click for Quote
Log in
to unlock special pricing