- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN250ELL122MJ25S
Description
+
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105°C Bulk
Search Keywords: EKZN250ELL122MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN250ELL122MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.605
250
$0.541
500
$0.540
1,000
$0.529
3,000
$0.507
5,000
$0.506
8,000 +
$0.501
Click for Quote
Log in
to unlock special pricing