- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN160ELL332MK30S
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3660mA 10000h 105°C Bulk
Search Keywords: EKZN160ELL332MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN160ELL332MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$1.206
500
$0.905
750
$0.844
1,000 +
$0.828
Click for Quote
Log in
to unlock special pricing