- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN160ELL272MK25S
Chemi-Con
EKZN160ELL272MK25S
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105°C Bulk
Search Keywords: EKZN160ELL272MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN160ELL272MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EKZN160ELL272MK25S RoHS compliant?
Yes, EKZN160ELL272MK25S is RoHS compliant.
What is the lead time for EKZN160ELL272MK25S?
The standard lead time for EKZN160ELL272MK25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,945
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$0.700
250
$0.655
500
$0.641
1,000
$0.628
3,000
$0.606
5,000
$0.597
8,000
$0.587
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing