- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN160ELL152MK16S
Description
+
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105°C Bulk
Search Keywords: EKZN160ELL152MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN160ELL152MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,454
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.825
250
$0.683
1,000
$0.634
3,000
$0.631
5,000
$0.630
8,000
$0.628
10,000 +
$0.626
Click for Quote
Log in
to unlock special pricing