Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN160ELL102MJ16S

Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2000mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2000mA 10000h 105°C Bulk
Search Keywords: EKZN160ELL102MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZN160ELL102MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN160ELL102MJ16S RoHS compliant?
Yes, EKZN160ELL102MJ16S is RoHS compliant.
What is the lead time for EKZN160ELL102MJ16S?
The standard lead time for EKZN160ELL102MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,550
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4072
500
$0.2114
2,000
$0.2069
4,000
$0.1951
6,000
$0.1946
10,000
$0.1941
26,000
$0.1936
50,000 +
$0.1932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!