Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZN101ELL391MK35S

Cap Aluminum Lytic 390uF 100V 20% (12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 100V 20% (12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk
Search Keywords: EKZN101ELL391MK35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZN101ELL391MK35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 390 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 35 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZN101ELL391MK35S RoHS compliant?
Yes, EKZN101ELL391MK35S is RoHS compliant.
What is the lead time for EKZN101ELL391MK35S?
The standard lead time for EKZN101ELL391MK35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,250
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.388
250
$1.141
500
$0.954
1,000
$0.888
2,500
$0.822
5,000
$0.783
7,500
$0.782
10,000 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!