- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN101ELL271MK30S
Description
+
A KZN series miniature aluminum electrolytic capacitor with a 100V rating and 270µF capacitance.
Search Keywords: EKZN101ELL271MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN101ELL271MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,184
Can Ship immediately
On Order:
3,000
can ship 8/24/26
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.079
250
$0.737
500
$0.654
1,000
$0.569
3,000
$0.525
5,000
$0.523
8,000
$0.522
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing