Image is representational - see mfr. specs

EKZN101ELL181MK20S

Chemi-Con

Cap Aluminum Lytic 180uF 100V 20% (12.5 X 20mm) Radial 5mm 1750mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 20mm) Radial 5mm 1750mA 10000h 105°C Bulk
Search Keywords: EKZN101ELL181MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZN101ELL181MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.995
250
$0.858
500
$0.768
1,000
$0.744
3,000
$0.741
5,000
$0.739
8,000 +
$0.737
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!