- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN101ELL151MJ25S
Description
+
A KZN series miniature aluminum electrolytic capacitor rated for 100Vdc and 150µF, designed for high ripple current and long endurance.
Search Keywords: EKZN101ELL151MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN101ELL151MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 50
On Order:
11,000
can ship 10/19/26
Stock lot only:
20
Minimum Order Quantity:
50
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.5830
50
$0.5300
500
$0.4306
1,000
$0.4113
3,000
$0.3882
5,000
$0.3775
8,000
$0.3766
10,000 +
$0.3675
Click for Quote
Log in
to unlock special pricing