- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN100ELL472ML20S
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk
Search Keywords: EKZN100ELL472ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN100ELL472ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.6385
500
$0.6186
1,000
$0.5909
2,500
$0.5576
5,000
$0.3499
7,500
$0.3490
10,000
$0.3405
15,000 +
$0.3397
Click for Quote
Log in
to unlock special pricing