- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN100ELL472MK30S
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 3660mA 10000h 105°C Bulk
Search Keywords: EKZN100ELL472MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN100ELL472MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.701
50
$1.367
100
$1.226
250
$1.215
500
$1.029
750
$1.027
1,000 +
$0.936
Click for Quote
Log in
to unlock special pricing