- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM6R3ELL471MF11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKZM6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105A°C Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105A°C Bulk
Search Keywords: EKZM6R3ELL471MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM6R3ELL471MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial2202
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EKZM6R3ELL471MF11D discontinued?
Yes, EKZM6R3ELL471MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZM6R3ELL471MF11D?
The recommended replacement for EKZM6R3ELL471MF11D is EMHL100ARA471MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EKZM6R3ELL471MF11D RoHS compliant?
Yes, EKZM6R3ELL471MF11D is RoHS compliant.
What is the lead time for EKZM6R3ELL471MF11D?
The standard lead time for EKZM6R3ELL471MF11D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.