- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM500ELL331MJ25S
Description
+
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1870mA 10000h 105A°C Bulk
Search Keywords: EKZM500ELL331MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM500ELL331MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Buy all 49 in-stock or the regular minimum order quantity of 50
Stock lot only:
49
Minimum Order Quantity:
50
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$1.2606
50
$1.1460
250
$1.0260
500
$0.8190
1,000
$0.7450
3,000
$0.6930
5,000
$0.6740
8,000 +
$0.6430
Click for Quote
Log in
to unlock special pricing