- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM500ELL152MM25S
Description
+
Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 3290mA 10000h 105A°C Bulk
Search Keywords: EKZM500ELL152MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM500ELL152MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$1.086
50
$1.041
125
$1.030
250
$1.010
375
$1.000
500 +
$0.983
Click for Quote
Log in
to unlock special pricing