- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM250ELL182MK25S
Description
+
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 10000h 105A°C Bulk
Search Keywords: EKZM250ELL182MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM250ELL182MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$0.961
250
$0.860
500
$0.840
1,000
$0.822
3,000
$0.806
5,000
$0.796
8,000
$0.791
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing