- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM160ETD101ME11D
Description
+
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 345mA 6000h 105A°C Ammo
Search Keywords: EKZM160ETD101ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM160ETD101ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0772
4,000
$0.0507
6,000
$0.0495
8,000
$0.0488
26,000
$0.0481
50,000
$0.0474
100,000
$0.0466
150,000 +
$0.0459
Click for Quote
Log in
to unlock special pricing