- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM160ELL222MK20S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105A°C Bulk
Search Keywords: EKZM160ELL222MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM160ELL222MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.4700
500
$0.3819
1,000
$0.3809
3,000
$0.3491
5,000
$0.3348
8,000
$0.3340
15,000
$0.2279
25,000 +
$0.2273
Click for Quote
Log in
to unlock special pricing