- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM160ELL152MJ20S
Description
+
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105A°C Automotive Bulk
Search Keywords: EKZM160ELL152MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM160ELL152MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$0.3508
500
$0.3286
2,000
$0.3153
4,000
$0.3086
6,000
$0.3047
8,000
$0.3019
10,000
$0.2998
16,000 +
$0.2953
Click for Quote
Log in
to unlock special pricing