Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZM100ELL152MJ16S

Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105A°C Bulk
Search Keywords: EKZM100ELL152MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZM100ELL152MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 1500 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial2202
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKZM100ELL152MJ16S?
The recommended replacement for EKZM100ELL152MJ16S is EKZM100ELL152MH20D from Chemi-Con, available from OnlineComponents.com.
Is EKZM100ELL152MJ16S RoHS compliant?
Yes, EKZM100ELL152MJ16S is RoHS compliant.
What is the lead time for EKZM100ELL152MJ16S?
The standard lead time for EKZM100ELL152MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4144
500
$0.3796
2,000
$0.3496
4,000
$0.3346
6,000
$0.3258
10,000
$0.3148
16,000 +
$0.3046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!