- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM100ELL102MH15D
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1250mA 8000h 105A°C Bulk
Search Keywords: EKZM100ELL102MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM100ELL102MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,595
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1532
3,000
$0.1001
5,000
$0.0979
8,000
$0.0972
10,000
$0.0966
25,000
$0.0953
50,000
$0.0935
100,000 +
$0.0933
Click for Quote
Log in
to unlock special pricing