Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZH6R3ELL471MF11D

Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 500mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 500mA 5000h 105A°C Bulk
Search Keywords: EKZH6R3ELL471MF11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZH6R3ELL471MF11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11 mm
Termination Style: Radial2202
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZH6R3ELL471MF11D discontinued?
Yes, EKZH6R3ELL471MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZH6R3ELL471MF11D?
The recommended replacement for EKZH6R3ELL471MF11D is EMHL100ARA471MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EKZH6R3ELL471MF11D RoHS compliant?
Yes, EKZH6R3ELL471MF11D is RoHS compliant.
What is the lead time for EKZH6R3ELL471MF11D?
The standard lead time for EKZH6R3ELL471MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0891
4,000
$0.0580
6,000
$0.0576
8,000
$0.0573
26,000
$0.0562
50,000
$0.0556
100,000
$0.0549
150,000 +
$0.0545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!