- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH350ETC101MF11D
Chemi-Con
EKZH350ETC101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 500mA 5000h 105A°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKZH350ETC101MF11D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Capacitance Value: | 1002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole2190 |
| Size: | 6.3 x 11 mm |
| Termination Style: | Radial2202 |
| Voltage: | 352205VDC |
-
This product is discontinued, but still in stock.