- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH350ELL470ME11D
Description
+
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 330mA 5000h 105A°C Bulk
Search Keywords: EKZH350ELL470ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH350ELL470ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.5294
3,000
$0.3922
6,000
$0.3798
9,000
$0.3779
27,000
$0.3760
51,000
$0.3741
102,000
$0.3722
150,000 +
$0.3703
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT