Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZH350ELL331MJC5S

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105A°C Bulk
Search Keywords: EKZH350ELL331MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZH350ELL331MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial2202
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZH350ELL331MJC5S RoHS compliant?
Yes, EKZH350ELL331MJC5S is RoHS compliant.
What is the lead time for EKZH350ELL331MJC5S?
The standard lead time for EKZH350ELL331MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3467
500
$0.3196
2,000
$0.2962
4,000
$0.2845
6,000
$0.2776
10,000
$0.2690
16,000 +
$0.2611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!