Available Replacements
RECOMMENDED REPLACEMENT
EKZE350ELL221MJC5S
EKZE350ELL221MJC5S

Chemi-Con

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKZH350ELL221MHB5D

Chemi-Con

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 900mA 6000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 900mA 6000h 105A°C Bulk
Search Keywords: EKZH350ELL221MHB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZH350ELL221MHB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2220
1,000
$0.2018
3,000
$0.1864
5,000
$0.1855
8,000
$0.1805
25,000
$0.1796
50,000
$0.1787
100,000
$0.1778
150,000 +
$0.1769
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!