- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH350ELL102MK20S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 6000h 105A°C Bulk
Search Keywords: EKZH350ELL102MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH350ELL102MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
50
$0.5781
250
$0.5522
500
$0.5411
1,000
$0.5299
3,000
$0.5123
5,000
$0.5040
8,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing