- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH250ELL102MJ25S
Chemi-Con
EKZH250ELL102MJ25S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105A°C Bulk
Search Keywords: EKZH250ELL102MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH250ELL102MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKZH250ELL102MJ25S RoHS compliant?
Yes, EKZH250ELL102MJ25S is RoHS compliant.
What is the lead time for EKZH250ELL102MJ25S?
The standard lead time for EKZH250ELL102MJ25S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11,000
can ship 1/15/27
Minimum Order Quantity:
50
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.5487
500
$0.4842
1,000
$0.4648
3,000
$0.4340
5,000
$0.4197
8,000
$0.4065
10,000 +
$0.4003
Click for Quote
Log in
to unlock special pricing