- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH160ELL681MJC5S
Chemi-Con
EKZH160ELL681MJC5S
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105A°C Bulk
Search Keywords: EKZH160ELL681MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH160ELL681MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EKZH160ELL681MJC5S RoHS compliant?
Yes, EKZH160ELL681MJC5S is RoHS compliant.
What is the lead time for EKZH160ELL681MJC5S?
The standard lead time for EKZH160ELL681MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,049
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
50
$1.0792
100
$0.8184
250
$0.7221
500
$0.5757
1,000
$0.5257
1,500
$0.5142
2,000 +
$0.4523
Click for Quote
Log in
to unlock special pricing