- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH160ELL332ML20S
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (16 X 20mm) Radial 7.5mm 3250mA 6000h 105A°C Bulk
Search Keywords: EKZH160ELL332ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH160ELL332ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$0.8321
250
$0.6761
500
$0.6744
1,000
$0.6458
2,500
$0.5927
5,000
$0.5913
7,500
$0.4144
10,000 +
$0.4033
Click for Quote
Log in
to unlock special pricing